Parametric Equivalent

2N4391 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4391PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4391 PBFREE |
Description | JFET N-CH 40V 100PA TO18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 100 pA 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 150 mA @ 20 V | |
Current Drain (Id) - Max | 100 pA | |
Voltage - Cutoff (VGS off) @ Id | 10 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 1.8 W | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.31319 | kr.16,626.38 |
| Unit Price without VAT: | kr.8.31319 |
|---|---|
| Unit Price with VAT: | kr.10.39149 |


