2N3792 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.267.32990
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.325.12060

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.411.20260

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.411.20260

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.411.20260

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.411.20260

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.400.25660

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.400.25660

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.362.30590

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.780.61180
TO-204AA, TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-204AA, TO-3
TO-204AA, TO-3

2N3792 PBFREE

DigiKey Part Number
1514-2N3792PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3792 PBFREE
Description
TRANS PNP 80V 10A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 10 A 4MHz 150 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 2V
Power - Max
150 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes