


2N3773 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3773PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3773 PBFREE |
Description | TRANS NPN 140V 16A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 16 A 4MHz 150 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 3.2A, 16A | |
Current - Collector Cutoff (Max) | 10mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 8A, 4V | |
Power - Max | 150 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.86000 | kr.70.86 |
| 20 | kr.44.54400 | kr.890.88 |
| Unit Price without VAT: | kr.70.86000 |
|---|---|
| Unit Price with VAT: | kr.88.57500 |


