Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N3705 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3705TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N3705 TRE TIN/LEAD |
Description | 30V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 800mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3705 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N3705APMPBFREETB-ND | kr.2.40787 | Parametric Equivalent |
| 2N3705 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3705APMTIN/LEADTB-ND | kr.2.75736 | Parametric Equivalent |
| 2N3705 PBFREE | Central Semiconductor Corp | 0 | 1514-2N3705PBFREE-ND | kr.2.38562 | Parametric Equivalent |
| 2N3705 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3705TIN/LEAD-ND | kr.2.81582 | Parametric Equivalent |
| 2N3705 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N3705TREPBFREETR-ND | kr.2.57759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.75736 | kr.5,514.72 |
| 4.000 | kr.2.68490 | kr.10,739.60 |
| 6.000 | kr.2.64863 | kr.15,891.78 |
| 10.000 | kr.2.60843 | kr.26,084.30 |
| 14.000 | kr.2.58494 | kr.36,189.16 |
| 20.000 | kr.2.56235 | kr.51,247.00 |
| Unit Price without VAT: | kr.2.75736 |
|---|---|
| Unit Price with VAT: | kr.3.44670 |


