


2N3053 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3053PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3053 PBFREE |
Description | TRANS NPN 40V 0.7A TO-39 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 700 mA 100MHz 5 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 150mA, 10V | |
Power - Max | 5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.28000 | kr.23.28 |
| 10 | kr.15.22600 | kr.152.26 |
| 100 | kr.10.63970 | kr.1,063.97 |
| 500 | kr.8.68062 | kr.4,340.31 |
| 1.000 | kr.8.05139 | kr.8,051.39 |
| 2.000 | kr.7.61232 | kr.15,224.64 |
| Unit Price without VAT: | kr.23.28000 |
|---|---|
| Unit Price with VAT: | kr.29.10000 |











