


2N2102 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2102PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2102 PBFREE |
Description | TRANS NPN 65V 1A TO-39 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 1 A 60MHz 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 2nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.12.33900 | kr.123.39 |
| 100 | kr.8.52230 | kr.852.23 |
| 500 | kr.6.88974 | kr.3,444.87 |
| 1.000 | kr.6.36506 | kr.6,365.06 |
| 2.000 | kr.5.92396 | kr.11,847.92 |
| 5.000 | kr.5.78700 | kr.28,935.00 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |



