


2N1613 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N1613PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N1613 PBFREE |
Description | TRANS NPN 50V 0.5A TO-39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 60MHz 3 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 3 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.09000 | kr.19.09 |
| 10 | kr.12.37800 | kr.123.78 |
| 100 | kr.8.54880 | kr.854.88 |
| 500 | kr.6.91118 | kr.3,455.59 |
| 1.000 | kr.6.38486 | kr.6,384.86 |
| 2.000 | kr.5.94239 | kr.11,884.78 |
| 5.000 | kr.5.80500 | kr.29,025.00 |
| Unit Price without VAT: | kr.19.09000 |
|---|---|
| Unit Price with VAT: | kr.23.86250 |

