


1SMC78A TR13 | |
|---|---|
DigiKey Part Number | 1SMC78ATR13-TR-ND - Tape & Reel (TR) 1SMC78ATR13-CT-ND - Cut Tape (CT) 1SMC78ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC78A TR13 |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| 10 | kr.6.20500 | kr.62.05 |
| 100 | kr.4.13190 | kr.413.19 |
| 500 | kr.3.24202 | kr.1,621.01 |
| 1.000 | kr.2.95571 | kr.2,955.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.59198 | kr.7,775.94 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |

