


1SMC75CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC75CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC75CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC75CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC75CA TR13 PBFREE |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.6.90600 | kr.69.06 |
| 100 | kr.4.62660 | kr.462.66 |
| 500 | kr.3.64788 | kr.1,823.94 |
| 1.000 | kr.3.33299 | kr.3,332.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.93321 | kr.8,799.63 |
| 6.000 | kr.2.73204 | kr.16,392.24 |
| 9.000 | kr.2.68800 | kr.24,192.00 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |

