


1SMC70A TR13 | |
|---|---|
DigiKey Part Number | 1SMC70ATR13-TR-ND - Tape & Reel (TR) 1SMC70ATR13-CT-ND - Cut Tape (CT) 1SMC70ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC70A TR13 |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.58700 | kr.65.87 |
| 100 | kr.4.38660 | kr.438.66 |
| 500 | kr.3.44174 | kr.1,720.87 |
| 1.000 | kr.3.13767 | kr.3,137.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.75158 | kr.8,254.74 |
| 6.000 | kr.2.55726 | kr.15,343.56 |
| 9.000 | kr.2.45829 | kr.22,124.61 |
| 15.000 | kr.2.34713 | kr.35,206.95 |
| 21.000 | kr.2.28240 | kr.47,930.40 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

