


1SMC64CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC64CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC64CA TR13 PBFREE |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00806 | kr.6,024.18 |
| 6.000 | kr.1.85844 | kr.11,150.64 |
| 9.000 | kr.1.78222 | kr.16,039.98 |
| 15.000 | kr.1.72000 | kr.25,800.00 |
| Unit Price without VAT: | kr.2.00806 |
|---|---|
| Unit Price with VAT: | kr.2.51008 |

