


1SMC28A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC28ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC28A TR13 PBFREE |
Description | 1500W 28V SMD TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82583 | kr.5,477.49 |
| 6.000 | kr.1.68702 | kr.10,122.12 |
| 9.000 | kr.1.61631 | kr.14,546.79 |
| 15.000 | kr.1.53687 | kr.23,053.05 |
| 21.000 | kr.1.53600 | kr.32,256.00 |
| Unit Price without VAT: | kr.1.82583 |
|---|---|
| Unit Price with VAT: | kr.2.28229 |













