
| 1SMB8.5A TR13 TIN/LEAD | |
|---|---|
| DigiKey Part Number | 1514-1SMB8.5ATR13TIN/LEADTR-ND - Tape & Reel (TR) 1514-1SMB8.5ATR13TIN/LEADCT-ND - Cut Tape (CT) 1514-1SMB8.5ATR13TIN/LEADDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1SMB8.5A TR13 TIN/LEAD | 
| Description | TVS DIODE 8.5VWM 14.4VC SMB | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 8.5V | |
| Voltage - Breakdown (Min) | 9.44V | |
| Voltage - Clamping (Max) @ Ipp | 14.4V | |
| Current - Peak Pulse (10/1000µs) | 41.7A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.2.73900 | kr.27.39 | 
| 100 | kr.1.76060 | kr.176.06 | 
| 500 | kr.1.33696 | kr.668.48 | 
| 1.000 | kr.1.20032 | kr.1,200.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.02658 | kr.3,079.74 | 
| 6.000 | kr.0.93903 | kr.5,634.18 | 
| 9.000 | kr.0.76720 | kr.6,904.80 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark