
1SMB5.0A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB5.0ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB5.0ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB5.0ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5.0A TR13 PBFREE |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.1.86880 | kr.186.88 |
| 500 | kr.1.46560 | kr.732.80 |
| 1.000 | kr.1.33120 | kr.1,331.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97920 | kr.2,937.60 |
| 30.000 | kr.0.97032 | kr.29,109.60 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

