
1SMB5.0CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB5.0CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMB5.0CA BK PBFREE |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.47282 | kr.5,154.87 |
| Unit Price without VAT: | kr.1.47282 |
|---|---|
| Unit Price with VAT: | kr.1.84103 |

