
1SMB14A TR13 | |
|---|---|
DigiKey Part Number | 1SMB14ATR13-TR-ND - Tape & Reel (TR) 1SMB14ATR13-CT-ND - Cut Tape (CT) 1SMB14ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB14A TR13 |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.6.43600 | kr.64.36 |
| 100 | kr.4.27920 | kr.427.92 |
| 500 | kr.3.35208 | kr.1,676.04 |
| 1.000 | kr.3.05374 | kr.3,053.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.67492 | kr.8,024.76 |
| 6.000 | kr.2.48424 | kr.14,905.44 |
| 9.000 | kr.2.38712 | kr.21,484.08 |
| 15.000 | kr.2.27803 | kr.34,170.45 |
| 21.000 | kr.2.21346 | kr.46,482.66 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |

