
1SMB12A TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1SMB12ATR13TIN/LEADTR-ND - Tape & Reel (TR) 1514-1SMB12ATR13TIN/LEADCT-ND - Cut Tape (CT) 1514-1SMB12ATR13TIN/LEADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB12A TR13 TIN/LEAD |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.5.93300 | kr.59.33 |
| 100 | kr.3.94370 | kr.394.37 |
| 500 | kr.3.08928 | kr.1,544.64 |
| 1.000 | kr.2.81440 | kr.2,814.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41395 | kr.7,241.85 |
| 6.000 | kr.2.24108 | kr.13,446.48 |
| 9.000 | kr.2.15305 | kr.19,377.45 |
| 15.000 | kr.2.13840 | kr.32,076.00 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

