Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

1N965B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N965BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N965B TR PBFREE |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5245B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5245BBKTIN/LEAD-ND | kr.0.25458 | Parametric Equivalent |
| 1N965B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N965BBKPBFREE-ND | kr.0.46065 | Parametric Equivalent |
| 1N965B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N965BBKTIN/LEAD-ND | kr.0.53212 | Parametric Equivalent |
| 1N965B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N965BTRTIN/LEADTR-ND | kr.0.53212 | Parametric Equivalent |
| 1N3522A | Microchip Technology | 0 | 1N3522A-ND | kr.16.20765 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.41844 | kr.8,368.80 |
| Unit Price without VAT: | kr.0.41844 |
|---|---|
| Unit Price with VAT: | kr.0.52305 |





