
1N5819 BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5819BKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N5819 BK TIN/LEAD |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819-T | Diodes Incorporated | 32.207 | 1N5819DICT-ND | kr.3.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.40634 | kr.5,688.76 |
| Unit Price without VAT: | kr.0.40634 |
|---|---|
| Unit Price with VAT: | kr.0.50793 |


