Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5262B TR PBFREE

DigiKey Part Number
1514-1N5262BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5262BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5262B TR PBFREE
Description
DIODE ZENER 51V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5262B-TRVishay General Semiconductor - Diodes Division32.8681N5262BVSCT-NDkr.3.11000Similar
BZX55B51-TAPVishay General Semiconductor - Diodes Division29.413112-BZX55B51-TAPCT-NDkr.3.42000Similar
BZX55C51-TAPVishay General Semiconductor - Diodes Division28.484BZX55C51-TAPGICT-NDkr.3.04000Similar
BZX55C51-TRVishay General Semiconductor - Diodes Division24.228BZX55C51-TRGICT-NDkr.3.11000Similar
In-Stock: 7.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
100kr.1.35680kr.135.68
500kr.1.01846kr.509.23
1.000kr.0.90922kr.909.22
2.000kr.0.81717kr.1,634.34
5.000kr.0.71738kr.3,586.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65566kr.6,556.60
20.000kr.0.60375kr.12,075.00
30.000kr.0.57730kr.17,319.00
50.000kr.0.54758kr.27,379.00
70.000kr.0.52999kr.37,099.30
100.000kr.0.51289kr.51,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250