
1N5255B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5255BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5255BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5255B TR PBFREE |
Description | DIODE ZENER 28V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.69600 | kr.16.96 |
| 100 | kr.1.07200 | kr.107.20 |
| 500 | kr.0.80026 | kr.400.13 |
| 1.000 | kr.0.71245 | kr.712.45 |
| 2.000 | kr.0.63837 | kr.1,276.74 |
| 5.000 | kr.0.55811 | kr.2,790.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50844 | kr.5,084.40 |
| 20.000 | kr.0.39600 | kr.7,920.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

