1N5253B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 7.635
Unit Price: kr.15.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5253B BK PBFREE

DigiKey Part Number
1514-1N5253BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5253B BK PBFREE
Description
DIODE ZENER 25V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.000kr.0.36236kr.5,435.40
Unit Price without VAT:kr.0.36236
Unit Price with VAT:kr.0.45295