
1N5245B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5245BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5245BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5245B TR PBFREE |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.77400 | kr.17.74 |
| 100 | kr.1.12100 | kr.112.10 |
| 500 | kr.0.83760 | kr.418.80 |
| 1.000 | kr.0.74614 | kr.746.14 |
| 2.000 | kr.0.66906 | kr.1,338.12 |
| 5.000 | kr.0.58544 | kr.2,927.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53373 | kr.5,337.30 |
| 20.000 | kr.0.41925 | kr.8,385.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

