1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5237B TR PBFREE

DigiKey Part Number
1514-1N5237BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5237BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5237B TR PBFREE
Description
DIODE ZENER 8.2V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.69600kr.16.96
100kr.1.07200kr.107.20
500kr.0.80026kr.400.13
1.000kr.0.71245kr.712.45
2.000kr.0.63837kr.1,276.74
5.000kr.0.55811kr.2,790.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50844kr.5,084.40
20.000kr.0.39600kr.7,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750