1N5228B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4.791
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46865
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.270
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.975
Unit Price: kr.0.19020
Datasheet

Parametric Equivalent


onsemi
In Stock: 45.924
Unit Price: kr.1.08000
Datasheet
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5228B BK PBFREE

DigiKey Part Number
1514-1N5228BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5228B BK PBFREE
Description
DIODE ZENER 3.9V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
23 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5228B TR PBFREECentral Semiconductor Corp4.7911514-1N5228BTRPBFREECT-NDkr.3.17000Parametric Equivalent
1N748A TR PBFREECentral Semiconductor Corp01514-1N748ATRPBFREETR-NDkr.0.46865Parametric Equivalent
1N5228Bonsemi10.2701N5228B-NDkr.1.01000Parametric Equivalent
1N5228BTRRochester Electronics, LLC19.9752156-1N5228BTR-NDkr.0.19020Parametric Equivalent
1N5228BTRonsemi45.9241N5228BFSCT-NDkr.1.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25.000kr.0.22388kr.5,597.00
Unit Price without VAT:kr.0.22388
Unit Price with VAT:kr.0.27985