
1N4751A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4751ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4751ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4751A TR PBFREE |
Description | DIODE ZENER 30V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.67000 | kr.16.70 |
| 100 | kr.1.13280 | kr.113.28 |
| 500 | kr.0.87680 | kr.438.40 |
| 1.000 | kr.0.68480 | kr.684.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64640 | kr.3,232.00 |
| 10.000 | kr.0.52800 | kr.5,280.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

