1N4748A BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.69106
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.859
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9.738
Unit Price: kr.0.57000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32460
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.551
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.990
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 24.854
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.40798
Datasheet
Zener Diode 22 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4748A BK TIN/LEAD

DigiKey Part Number
1514-1N4748ABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4748A BK TIN/LEAD
Description
DIODE ZENER 22V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
23 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4748A TR PBFREECentral Semiconductor Corp01514-1N4748ATRPBFREETR-NDkr.0.69106Parametric Equivalent
1N4748Aonsemi2.8591N4748A-NDkr.1.65000Parametric Equivalent
1N4748ALumimax Optoelectronic Technology9.7384491-1N4748A-NDkr.0.57000Parametric Equivalent
1N4748A,113Nexperia USA Inc.01N4748A,113-NDkr.0.32460Parametric Equivalent
1N4748A,133Nexperia USA Inc.3.5511727-1N4748A,133CT-NDkr.2.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16.000kr.0.35597kr.5,695.52
Unit Price without VAT:kr.0.35597
Unit Price with VAT:kr.0.44496