Zener Diode 4.7 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4624 TR PBFREE

DigiKey Part Number
1514-1N4624TRPBFREETR-ND - Tape & Reel (TR)
1514-1N4624TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4624 TR PBFREE
Description
DIODE ZENER 4.7V 250MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1550 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5230Bonsemi39.6411N5230B-NDkr.1.03000Similar
1N5230BTRonsemi61.0641N5230BFSCT-NDkr.1.09000Similar
In-Stock: 5.553
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.7.64700kr.76.47
100kr.5.12670kr.512.67
500kr.4.04638kr.2,023.19
1.000kr.3.69876kr.3,698.76
2.000kr.3.40637kr.6,812.74
5.000kr.3.09008kr.15,450.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.42044kr.34,204.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250