1N4624 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.53858

Similar


onsemi
In Stock: 39.651
Unit Price: kr.1.03000
Datasheet
Image for 1N4624 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4624 BK PBFREE

DigiKey Part Number
1514-1N4624BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4624 BK PBFREE
Description
DIODE ZENER 4.7V 250MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1550 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4624 BK TIN/LEADCentral Semiconductor Corp01514-1N4624BKTIN/LEAD-NDkr.1.53858Parametric Equivalent
1N5230Bonsemi39.6511N5230B-NDkr.1.03000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.33969kr.6,698.45
Unit Price without VAT:kr.1.33969
Unit Price with VAT:kr.1.67461