1N4150 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.82958
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.93359
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.67955

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.8.98253

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.477
Unit Price: kr.2.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.014
Unit Price: kr.2.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.558
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 43.313
Unit Price: kr.0.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 41.930
Unit Price: kr.2.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.377
Unit Price: kr.2.28000
Datasheet
Diode 50 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4150 TR PBFREE

DigiKey Part Number
1514-1N4150TRPBFREETR-ND - Tape & Reel (TR)
1514-1N4150TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4150 TR PBFREE
Description
DIODE STANDARD 50V 200MA DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3600 TR PBFREECentral Semiconductor Corp01514-1N3600TRPBFREETR-NDkr.0.82958Parametric Equivalent
1N3600 TR TIN/LEADCentral Semiconductor Corp01514-1N3600TRTIN/LEADTR-NDkr.0.93359Parametric Equivalent
1N4150 TR TIN/LEADCentral Semiconductor Corp01514-1N4150TRTIN/LEADTR-NDkr.0.67955Parametric Equivalent
1N3600Microchip Technology01N3600-NDkr.8.98253Direct
1N4150TAPVishay General Semiconductor - Diodes Division16.4771N4150TAPGICT-NDkr.2.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09900kr.20.99
100kr.1.33200kr.133.20
500kr.0.99932kr.499.66
1.000kr.0.89191kr.891.91
2.000kr.0.80132kr.1,602.64
5.000kr.0.70316kr.3,515.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.64243kr.6,424.30
20.000kr.0.59135kr.11,827.00
30.000kr.0.56533kr.16,959.90
50.000kr.0.53610kr.26,805.00
70.000kr.0.51879kr.36,315.30
100.000kr.0.50196kr.50,196.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500