1N4148 TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.048
Unit Price: kr.1.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 58.538
Unit Price: kr.2.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.71324
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.24869

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41691
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42472
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.15692
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.373
Unit Price: kr.2.28000
Datasheet
Diode 100 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148 TR

DigiKey Part Number
1N4148CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148 TR
Description
DIODE STANDARD 100V 150MA DO35
Customer Reference
Detailed Description
Diode 100 V 150mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N914 BK TIN/LEADCentral Semiconductor Corp2.0481514-1N914BKTIN/LEAD-NDkr.1.01000Parametric Equivalent
1N4151TRVishay General Semiconductor - Diodes Division58.5381N4151VSCT-NDkr.2.28000Similar
1N4446Microchip Technology01N4446MS-NDkr.11.16000Similar
1N4447Microchip Technology01N4447MS-NDkr.7.71324Similar
1N4454Microchip Technology01N4454MS-NDkr.6.24869Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types