1N4007 BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 27.792
Unit Price: kr.1.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 49.176
Unit Price: kr.3.74000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.316
Unit Price: kr.1.71000
Datasheet

Similar


Comchip Technology
In Stock: 34.667
Unit Price: kr.1.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.63016
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007 BK

DigiKey Part Number
1N4007BK-ND
Manufacturer
Manufacturer Product Number
1N4007 BK
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4007B-GComchip Technology27.792641-1967-NDkr.1.33000Similar
1N4007E-E3/73Vishay General Semiconductor - Diodes Division49.1761N4007E-E3/73GICT-NDkr.3.74000Similar
1N4007G A0GTaiwan Semiconductor Corporation9.3161N4007GA0GCT-NDkr.1.71000Similar
1N4007T-GComchip Technology34.667641-1457-1-NDkr.1.33000Similar
GPP10M-E3/73Vishay General Semiconductor - Diodes Division0GPP10M-E3/73-NDkr.0.63016Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18.000kr.0.30018kr.5,403.24
Unit Price without VAT:kr.0.30018
Unit Price with VAT:kr.0.37523