70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1.5SMC51A TR13 PBFREE

DigiKey Part Number
1514-1.5SMC51ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC51A TR13 PBFREE
Description
TVS DIODE 43.6VWM 70.1VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75324kr.5,259.72
6.000kr.1.61909kr.9,714.54
9.000kr.1.55074kr.13,956.66
15.000kr.1.47396kr.22,109.40
21.000kr.1.46613kr.30,788.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.75324
Unit Price with VAT:kr.2.19155