


1.5SMC30A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC30ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A TR13 PBFREE |
Description | TVS DIODE 25.6VWM 41.4VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75324 | kr.5,259.72 |
| 6.000 | kr.1.61909 | kr.9,714.54 |
| 9.000 | kr.1.55074 | kr.13,956.66 |
| 15.000 | kr.1.47396 | kr.22,109.40 |
| 21.000 | kr.1.46613 | kr.30,788.73 |
| Unit Price without VAT: | kr.1.75324 |
|---|---|
| Unit Price with VAT: | kr.2.19155 |

