


1.5SMC180A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC180ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC180ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC180ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A TR13 PBFREE |
Description | TVS DIODE 154VWM 246VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73381 | kr.8,201.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.97200 | kr.59.72 |
| 100 | kr.3.97330 | kr.397.33 |
| 500 | kr.3.11472 | kr.1,557.36 |
| 1.000 | kr.2.83835 | kr.2,838.35 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

