


1.5SMC130CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1.5SMC130CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC130CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC130CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA TR13 PBFREE |
Description | TVS DIODE 111VWM 179VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 123.5V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.97000 | kr.11.97 |
10 | kr.7.63500 | kr.76.35 |
100 | kr.5.13920 | kr.513.92 |
500 | kr.4.06964 | kr.2,034.82 |
1.000 | kr.3.76013 | kr.3,760.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.28873 | kr.9,866.19 |
Unit Price without VAT: | kr.11.97000 |
---|---|
Unit Price with VAT: | kr.14.96250 |