Parametric Equivalent
Parametric Equivalent

1.5CE30A BK PBFREE | |
|---|---|
DigiKey Part Number  | 1514-1.5CE30ABKPBFREE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5CE30A BK PBFREE  | 
Description  | TVS DIODE 25.6VWM 41.4VC DO201  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 25.6V  | |
Voltage - Breakdown (Min)  | 28.5V  | |
Voltage - Clamping (Max) @ Ipp  | 41.4V  | |
Current - Peak Pulse (10/1000µs)  | 36A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.3.03101 | kr.6,062.02 | 
| Unit Price without VAT: | kr.3.03101 | 
|---|---|
| Unit Price with VAT: | kr.3.78876 | 



