New at DigiKey
CZ5386B TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE22CA BK TIN/LEAD

DigiKey Part Number
1514-1.5CE22CABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1.5CE22CA BK TIN/LEAD
Description
1500W TH TRANSIENT VOLTAGE SUPPR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole DO-201
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2.500kr.2.32382kr.5,809.55
Unit Price without VAT:kr.2.32382
Unit Price with VAT:kr.2.90478