
SMCW6110 | |
|---|---|
DigiKey Part Number | 3667-SMCW6110-ND |
Manufacturer | |
Manufacturer Product Number | SMCW6110 |
Description | SOFT-STARTER 3PH.11KW/200-480V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 10 ~ 24VDC Supply 22A 200 ~ 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 22A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 10 ~ 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,964.93000 | kr.5,964.93 |
| Unit Price without VAT: | kr.5,964.93000 |
|---|---|
| Unit Price with VAT: | kr.7,456.16250 |









