
SKL10260 | |
|---|---|
DigiKey Part Number | 3667-SKL10260-ND |
Manufacturer | |
Manufacturer Product Number | SKL10260 |
Description | SSR RELAY SPST-NO 25A 24-690V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 12VDC | |
Voltage - Load | 24 V ~ 690 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.402.51200 | kr.8,050.24 |
| Unit Price without VAT: | kr.402.51200 |
|---|---|
| Unit Price with VAT: | kr.503.14000 |

