SGT9854320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGT9854320

DigiKey Part Number
3667-SGT9854320-ND
Manufacturer
Manufacturer Product Number
SGT9854320
Description
SSR RELAY 3PST-NO 50A 24-600V
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 30VDC
Voltage - Load
24 V ~ 600 V
Load Current
50 A
On-State Resistance (Max)
7.5 mOhms
Termination Style
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.