SGT7690500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGT7690500

DigiKey Part Number
3667-SGT7690500-ND
Manufacturer
Manufacturer Product Number
SGT7690500
Description
SSR RELAY 3PST-NO 125A 24-520V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 30VDC
Voltage - Load
24 V ~ 520 V
Load Current
125 A
On-State Resistance (Max)
2 mOhms
Termination Style
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,371.90000kr.2,371.90
Unit Price without VAT:kr.2,371.90000
Unit Price with VAT:kr.2,964.87500