
PTFA3415 | |
---|---|
DigiKey Part Number | 3667-PTFA3415-ND |
Manufacturer | |
Manufacturer Product Number | PTFA3415 |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.6 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -10°C ~ 100°C | |
Voltage Rating | 300VAC/DC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.135.10000 | kr.135.10 |
Unit Price without VAT: | kr.135.10000 |
---|---|
Unit Price with VAT: | kr.168.87500 |