
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA | |
Supplier Device Package | 49-VFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.29000 | kr.39.29 |
| Unit Price without VAT: | kr.39.29000 |
|---|---|
| Unit Price with VAT: | kr.49.11250 |

