
THC63LVD104C-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVD104C-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD104C-B |
Description | IC DESERIALIZER SNGL LVDS 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 784Mbps Deserializer 5 Input 35 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 784Mbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 5 | |
Number of Outputs | 35 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.03000 | kr.77.03 |
| 10 | kr.60.42700 | kr.604.27 |
| 25 | kr.56.27640 | kr.1,406.91 |
| 160 | kr.50.53181 | kr.8,085.09 |
| 320 | kr.49.04644 | kr.15,694.86 |
| 640 | kr.47.82441 | kr.30,607.62 |
| 1.120 | kr.46.99729 | kr.52,636.96 |
| Unit Price without VAT: | kr.77.03000 |
|---|---|
| Unit Price with VAT: | kr.96.28750 |


