cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9905-NR-AX

DigiKey Part Number
PS9905-NR-AX-ND
Manufacturer
Manufacturer Product Number
PS9905-NR-AX
Description
OPTOISO 7.5KV 1CH GT DVR 8LSDIP
Customer Reference
Detailed Description
2.6A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-LSDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
160ns, 160ns
Pulse Width Distortion (Max)
75ns
Rise / Fall Time (Typ)
60ns, 60ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.6A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.543", 13.80mm Width)
Supplier Device Package
8-LSDIP
Approval Agency
CSA, SEMKO, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.