Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PS8101-F3-AX | |
|---|---|
DigiKey Part Number | PS8101-F3-AXTR-ND - Tape & Reel (TR) PS8101-F3-AXCT-ND - Cut Tape (CT) PS8101-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8101-F3-AX |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 35% @ 16mA | Supplier Device Package 5-SOP |
Turn On / Turn Off Time (Typ) 500ns, 600ns | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T | Broadcom Limited | 0 | ACPL-M43T-ND | kr.31.88463 | Similar |
| ACPL-M43T-000E | Broadcom Limited | 5.216 | 516-2256-5-ND | kr.26.86000 | Similar |
| ACPL-M43T-500 | Broadcom Limited | 0 | ACPL-M43T-500-ND | kr.32.14128 | Similar |
| ACPL-M43T-500E | Broadcom Limited | 2.938 | 516-2237-1-ND | kr.25.83000 | Similar |
| ACPL-M43U-000E | Broadcom Limited | 1.200 | 516-3927-5-ND | kr.31.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.72310 | kr.14,307.75 |
| 5.000 | kr.5.59103 | kr.27,955.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.09000 | kr.16.09 |
| 10 | kr.10.53200 | kr.105.32 |
| 100 | kr.7.69580 | kr.769.58 |
| Unit Price without VAT: | kr.16.09000 |
|---|---|
| Unit Price with VAT: | kr.20.11250 |



