PS2705-1-F4-L-A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: kr.2.74720
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.1.71942
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.1.80992
Datasheet

Similar


onsemi
In Stock: 2.662
Unit Price: kr.4.16000
Datasheet

Similar


onsemi
In Stock: 33.970
Unit Price: kr.4.42000
Datasheet

Similar


onsemi
In Stock: 2.428
Unit Price: kr.4.54000
Datasheet

Similar


Broadcom Limited
In Stock: 22.811
Unit Price: kr.4.74000
Datasheet

Similar


LITEON
In Stock: 182.872
Unit Price: kr.3.26000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2705-1-F4-L-A

DigiKey Part Number
PS2705-1-F4-L-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2705-1-F4-L-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.07011kr.7,245.39
7.000kr.1.97330kr.13,813.10
10.500kr.1.92370kr.20,198.85
17.500kr.1.86774kr.32,685.45
24.500kr.1.83447kr.44,944.51
35.000kr.1.80204kr.63,071.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.07011
Unit Price with VAT:kr.2.58764