Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CEL  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 3750Vrms  | |
Current Transfer Ratio (Min)  | 50% @ 5mA  | |
Current Transfer Ratio (Max)  | 300% @ 5mA  | |
Turn On / Turn Off Time (Typ)  | -  | |
Rise / Fall Time (Typ)  | 3µs, 5µs  | |
Input Type  | DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 40V  | |
Current - Output / Channel  | 80mA  | |
Voltage - Forward (Vf) (Typ)  | 1.1V  | |
Current - DC Forward (If) (Max)  | 50 mA  | |
Vce Saturation (Max)  | 300mV  | |
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Gull Wing  | |
Supplier Device Package  | 4-SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.1.53843 | kr.5,384.51 | 
| 7.000 | kr.1.48348 | kr.10,384.36 | 
| 10.500 | kr.1.46151 | kr.15,345.86 | 
| 24.500 | kr.1.42854 | kr.34,999.23 | 
| Unit Price without VAT: | kr.1.53843 | 
|---|---|
| Unit Price with VAT: | kr.1.92304 | 



