Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CEL  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5000Vrms  | |
Current Transfer Ratio (Min)  | 100% @ 5mA  | |
Current Transfer Ratio (Max)  | 300% @ 5mA  | |
Turn On / Turn Off Time (Typ)  | -  | |
Rise / Fall Time (Typ)  | 3µs, 5µs  | |
Input Type  | DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 80V  | |
Current - Output / Channel  | 50mA  | |
Voltage - Forward (Vf) (Typ)  | 1.17V  | |
Current - DC Forward (If) (Max)  | 80 mA  | |
Vce Saturation (Max)  | 300mV  | |
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Gull Wing  | |
Supplier Device Package  | 4-SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | kr.2.33353 | kr.1,633.47 | 
| Unit Price without VAT: | kr.2.33353 | 
|---|---|
| Unit Price with VAT: | kr.2.91691 | 



